
* Images are for reference only
746611-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 746611-7
- JLCPCB Part #
- C6467855
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 7.62mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5167
288+
$2.6009
576+
$2.5142
864+
$2.4709
Related Products
Welcome back, may I help you?