
* Images are for reference only
87221-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87221-2
- JLCPCB Part #
- C5923811
- Package
- Plugin,P=3.81mm
- Description
- 1 3.81mm 3P Black Gold Through Hole Plugin,P=3.81mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3385
200+
$0.9332
500+
$0.9027
1000+
$0.8866
Related Products
Welcome back, may I help you?