
* Images are for reference only
85-500G-4C
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 85-500G-4C
- JLCPCB Part #
- C3259823
- Package
- -
- Description
- -40℃~+125℃ 100us 3.44738Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.2024
200+
$29.8774
500+
$28.8260
1000+
$28.3075
Welcome back, may I help you?