
* Images are for reference only
154N-015A-C
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 154N-015A-C
- JLCPCB Part #
- C3257022
- Package
- -
- Description
- -40℃~+125℃ 1.0342bar 100us - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.5751
200+
$39.6950
500+
$38.3004
1000+
$37.6112
Welcome back, may I help you?