
* Images are for reference only
829576-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 829576-8
- JLCPCB Part #
- C5529420
- Package
- Plugin,P=2.54mm
- Description
- 16P 2 2.54mm 2.54mm 6.2mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7918
176+
$1.1139
528+
$1.0770
968+
$1.0594
Welcome back, may I help you?