
* Images are for reference only
826652-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826652-3
- JLCPCB Part #
- C5274961
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3P 5A Brass Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2866
200+
$0.1110
500+
$0.1071
1500+
$0.1052
Related Products
Welcome back, may I help you?