
* Images are for reference only
826646-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826646-1
- JLCPCB Part #
- C3338978
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1P 2.79mm 3.2mm 5.8mm 5A Brass Green Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2053
200+
$0.0795
500+
$0.0767
1000+
$0.0753
Related Products
Welcome back, may I help you?