
* Images are for reference only
826629-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826629-3
- JLCPCB Part #
- C306127
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.8mm 3P 5A Brass Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7253
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7140
In-stock Item Pricing
Qty Unit Price
1+
$0.5802
10+
$0.4712
30+
$0.4247
100+
$0.3670
500+
$0.3045
1000+
$0.2885
Related Products
Welcome back, may I help you?