
* Images are for reference only
174051-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174051-2
- JLCPCB Part #
- C498802
- Package
- Push-Pull,P=2.5mm
- Description
- -30℃~+105℃ 12P 2 2.5mm 2x6P 5.2mm 5A 6 Black Brass Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$2.1984
10+
$1.9220
30+
$1.7710
100+
$1.4946
500+
$1.4174
1000+
$1.3837
Related Products