
* Images are for reference only
825440-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 825440-6
- JLCPCB Part #
- C5171434
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 12P 2 2.54mm 2.54mm 2.79mm 3.2mm 6.7mm Brass Gold Green Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 504
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.8047
10+
$1.7660
30+
$1.7403
100+
$1.7145
Welcome back, may I help you?