
* Images are for reference only
282900-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282900-2
- JLCPCB Part #
- C3816574
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~30 17.5A 1x2P 2 2P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.0310
10+
$1.9893
30+
$1.9604
100+
$1.9315
Related Products
Welcome back, may I help you?