
* Images are for reference only
825440-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 825440-5
- JLCPCB Part #
- C592537
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 10P 2 2.54mm 2.54mm 2.79mm 2x5P 3.2mm 5A 6.7mm Brass Gold Green Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$2.5939
10+
$2.2197
30+
$1.9858
100+
$1.7454
400+
$1.6358
800+
$1.5890
Welcome back, may I help you?