
* Images are for reference only
825437-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 825437-3
- JLCPCB Part #
- C3346893
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 1 1x3P 2.54mm 2.54mm 3.2mm 3P 5A 6.7mm Brass Green Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.9414
10+
$0.7751
30+
$0.6927
100+
$0.6120
500+
$0.5619
1500+
$0.5377
Welcome back, may I help you?