
* Images are for reference only
8080-1G15
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8080-1G15
- JLCPCB Part #
- C6102435
- Package
- -
- Description
- -55℃~+125℃ 3P Beryllium Copper Lead-tin - IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9708
200+
$9.9635
500+
$9.6308
1000+
$9.4660
Welcome back, may I help you?