
* Images are for reference only
7-967288-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-967288-1
- JLCPCB Part #
- C591536
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+130℃ 134P 141mm Black Copper alloy Right Angle Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6002
10+
$8.2564
30+
$7.4362
100+
$6.7498
Related Products
Welcome back, may I help you?