
* Images are for reference only
7-2380320-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-2380320-5
- JLCPCB Part #
- C17559085
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4050
200+
$2.9546
500+
$2.8566
950+
$2.8084
Welcome back, may I help you?