
* Images are for reference only
7-215570-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-215570-4
- JLCPCB Part #
- C590741
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.5A 100V 2 2.54mm 2x2P 4 IDC pin header (with press-fit) Phosphor bronze Red Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.0402
10+
$1.0159
30+
$0.9998
100+
$0.9836
Related Products
Welcome back, may I help you?