
* Images are for reference only
7-1879062-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1879062-3
- JLCPCB Part #
- C20428180
- Package
- -
- Description
- -55℃~+125℃ 220nF 35V 6Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2509
200+
$0.1001
500+
$0.0968
1000+
$0.0951
Welcome back, may I help you?