
* Images are for reference only
5-1879062-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1879062-3
- JLCPCB Part #
- C20490039
- Package
- -
- Description
- -55℃~+125℃ 20V 680nF 8Ω ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
200+
$0.0874
500+
$0.0845
1000+
$0.0830