
* Images are for reference only
7-146486-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-146486-1
- JLCPCB Part #
- C6403086
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 42P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6637
180+
$2.2600
540+
$2.1858
990+
$2.1471
Welcome back, may I help you?