


HD34-18-14PE
- Manufacturer
- MFR.Part #
- HD34-18-14PE
- JLCPCB Part #
- C18221640
- Package
- -
- Description
- -55℃~+125℃ 13A 14P 250V IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 250V | |
| Number of Pins | 14P | |
| Current Rating | 13A | |
| Level of Protection | IP67 |

* Images are for reference only
HD34-18-14PE
Extended- Manufacturer
- MFR.Part #
- HD34-18-14PE
- JLCPCB Part #
- C18221640
- Package
- -
- Description
- -55℃~+125℃ 13A 14P 250V IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HD34-18-14PE
Extended- Manufacturer
- MFR.Part #
- HD34-18-14PE
- JLCPCB Part #
- C18221640
- Package
- -
- Description
- -55℃~+125℃ 13A 14P 250V IP67 - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD34-18-14PE Specifications
HD34-18-14PE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 250V | |
| Number of Pins | 14P | |
| Current Rating | 13A | |
| Level of Protection | IP67 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD34-18-14PE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD34-18-14PE Documents
HD34-18-14PE datasheets or manufacturer documentation.
Datasheet: HD34-18-14PE Datasheet (PDF)
HD34-18-14PE Schematic Symbol & PCB Footprint
The HD34-18-14PE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.