
* Images are for reference only
7-1452665-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1452665-1
- JLCPCB Part #
- C392672
- Package
- -
- Description
- 1.1mm~1.75mm 22~24 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3100
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 3100
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
1000+
$0.0523
6000+
$0.0452
12000+
$0.0401
48000+
$0.0359
102000+
$0.0338
Related Products
Welcome back, may I help you?