
* Images are for reference only
7-1437653-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1437653-6
- JLCPCB Part #
- C5519898
- Package
- Plugin
- Description
- 1 15 25A 300V Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2778
210+
$2.1066
490+
$2.0358
980+
$2.0020
Welcome back, may I help you?