
* Images are for reference only
7-1415543-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415543-6
- JLCPCB Part #
- C6403036
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 2 Form C: 2C (DPDT-CO) 400V@AC 6A AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6310
200+
$3.4434
500+
$3.3294
1000+
$3.2716
Welcome back, may I help you?