
* Images are for reference only
7-1415356-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415356-1
- JLCPCB Part #
- C6700471
- Package
- Plugin
- Description
- -20℃~+105℃ 10ms 20ms 400V@AC 6A 9V AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1261
200+
$0.8486
500+
$0.8211
1050+
$0.8066
Welcome back, may I help you?