
* Images are for reference only
7-1415022-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415022-1
- JLCPCB Part #
- C5519823
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10A 10ms 15ms 3 Form C: 3C (3P2T-CO) 400V@AC 60V AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5974
200+
$4.6287
500+
$4.4729
1000+
$4.3974
Welcome back, may I help you?