
* Images are for reference only
7-1375583-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1375583-0
- JLCPCB Part #
- C17198726
- Package
- SMD
- Description
- -65℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2555
200+
$1.6984
500+
$1.6420
1000+
$1.6130
Welcome back, may I help you?