
* Images are for reference only
796867-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796867-3
- JLCPCB Part #
- C5171546
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 3 3P 5.08mm Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2551
200+
$0.8731
500+
$0.8425
1000+
$0.8280
Related Products
Welcome back, may I help you?