
* Images are for reference only
796698-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796698-4
- JLCPCB Part #
- C5523144
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 1 4 5mm Blue Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
150+
$0.3613
450+
$0.3500
1050+
$0.3436
Welcome back, may I help you?