
* Images are for reference only
796636-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796636-2
- JLCPCB Part #
- C3586154
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.6198
10+
$0.5154
30+
$0.4624
300+
$0.4111
600+
$0.3789
900+
$0.3629
Related Products
Welcome back, may I help you?