
* Images are for reference only
776262-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776262-5
- JLCPCB Part #
- C5172312
- Package
- Plugin,P=4mm
- Description
- -40℃~+105℃ 14P 3 4mm 8A Blue Through Hole Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9881
10+
$5.2069
30+
$4.7318
100+
$4.3324
Related Products
Welcome back, may I help you?