
* Images are for reference only
770009-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770009-1
- JLCPCB Part #
- C532245
- Package
- -
- Description
- -55℃~+120℃ - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1474
10+
$0.1179
30+
$0.1031
100+
$0.0919
500+
$0.0831
1000+
$0.0786
Related Products
Welcome back, may I help you?