
* Images are for reference only
749110-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 749110-2
- JLCPCB Part #
- C3118239
- Package
- -
- Description
- -55℃~+105℃ 1A 2 26P Male - D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8751
336+
$6.1443
672+
$5.9275
1008+
$5.8216
Welcome back, may I help you?