
* Images are for reference only
746611-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 746611-9
- JLCPCB Part #
- C5523888
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 7.62mm Gold Through Hole 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6273
200+
$2.2461
500+
$2.1707
1320+
$2.1337
Welcome back, may I help you?