
* Images are for reference only
701032
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 701032
- JLCPCB Part #
- C17683579
- Package
- -
- Description
- -40℃~+150℃ 30kΩ 3943K ±0.4% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4415
200+
$6.5605
500+
$6.3425
1000+
$6.2326
Welcome back, may I help you?