
* Images are for reference only
701003
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 701003
- JLCPCB Part #
- C17601865
- Package
- -
- Description
- -80℃~+100℃ 1kΩ 3312K ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7660
200+
$4.6946
500+
$4.5388
1000+
$4.4601
Welcome back, may I help you?