
* Images are for reference only
6-6605786-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-6605786-1
- JLCPCB Part #
- C3179719
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Phosphor bronze Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7064
200+
$6.8529
500+
$6.6113
1000+
$6.4922
Related Products
Welcome back, may I help you?