
* Images are for reference only
174933-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174933-2
- JLCPCB Part #
- C5439366
- Package
- -
- Description
- -30℃~+105℃ 12P 2 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6311
10+
$2.5699
50+
$2.5297
100+
$2.4878
Related Products