
* Images are for reference only
6-5353164-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-5353164-6
- JLCPCB Part #
- C7191228
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 2 60P Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1355
200+
$5.2410
500+
$5.0665
1000+
$4.9793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?