
* Images are for reference only
6-534975-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-534975-1
- JLCPCB Part #
- C5907534
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 50P 6.05mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 630
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9421
200+
$4.3662
630+
$4.2213
1260+
$4.1488
Welcome back, may I help you?