
* Images are for reference only
6-534267-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-534267-9
- JLCPCB Part #
- C6695921
- Package
- Plugin,P=2.54mm
- Description
- 16P 2 2.54mm 2.54mm 6.73mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3301
200+
$2.9246
500+
$2.8278
1400+
$2.7795
Welcome back, may I help you?