
* Images are for reference only
6-440054-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-440054-3
- JLCPCB Part #
- C5166575
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P Black Brass Glass fiber reinforced PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
2500+
$0.0415
Related Products
Welcome back, may I help you?