This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N3433-2303RB

Extended
Manufacturer
3M
MFR.Part #
N3433-2303RB
JLCPCB Part #
C17628387
Package
Plugin
Description
-55℃~+105℃ 1.75A 2 2.54mm 2.54mm 25 2x25P 50P Black Copper alloy PCT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8870
150+ $1.9506
450+ $1.8847
1050+ $1.8525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons