
* Images are for reference only
6-2368393-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-2368393-7
- JLCPCB Part #
- C17382845
- Package
- -
- Description
- -40℃~+120℃ 5.5mm Glass-Fiber Reinforced PBT - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5036
220+
$4.1912
484+
$4.0510
1012+
$3.9818
Welcome back, may I help you?