
* Images are for reference only
6-1775652-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1775652-4
- JLCPCB Part #
- C7027619
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 34P Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0456
200+
$5.6047
500+
$5.4179
1000+
$5.3245
Welcome back, may I help you?