
* Images are for reference only
6-147102-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-147102-7
- JLCPCB Part #
- C6076782
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2A 34P 6.73mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1585
198+
$1.6605
495+
$1.6042
1001+
$1.5768
Welcome back, may I help you?