This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-146131-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-146131-4
JLCPCB Part #
C7027466
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 30P 30V 3A Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 630

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1766
200+ $1.6678
630+ $1.6114
1260+ $1.5840

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons