
* Images are for reference only
6-1423008-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1423008-2
- JLCPCB Part #
- C5514377
- Package
- -
- Description
- -55℃~+85℃ 1.7W 100mΩ 12V 25ms 25ms 40A 50A@277VAC 600V@AC AgNi Two normally open: 2A (DPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6784
240+
$9.8469
480+
$9.5184
960+
$9.3557
Related Products
Welcome back, may I help you?