
* Images are for reference only
1-1734346-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734346-1
- JLCPCB Part #
- C590724
- Package
- -
- Description
- 0℃~+50℃ 1 4P Female Type-B USB 2.0 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8723
10+
$2.8304
30+
$2.8014
100+
$2.7725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →