
* Images are for reference only
6-1415541-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1415541-6
- JLCPCB Part #
- C1565411
- Package
- -
- Description
- -40℃~+70℃ 10A 15ms 18ms 24V 3 Form C: 3C (3P2T-CO) 400V@AC AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4512
200+
$3.2715
500+
$3.1569
1000+
$3.0988
Welcome back, may I help you?